Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002792
Newark Part No.77AJ9022
Product RangeCLIPLINE PTFIX
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 25+ | $5.320 |
| 50+ | $4.880 |
| 100+ | $4.580 |
| 250+ | $4.320 |
| 500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3002792
Newark Part No.77AJ9022
Product RangeCLIPLINE PTFIX
Technical Datasheet
Rated Current17.5A
Rated Voltage450V
No. of Poles6 Pole
Line Side Connections Per Pole-
Line Side Connection MethodPush In
Line Side Wire Size Max14AWG
Load Side Connections Per Pole-
Load Side Connection MethodPush In
Load Side Wire Size Max14AWG
Product RangeCLIPLINE PTFIX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
17.5A
No. of Poles
6 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
-
Load Side Wire Size Max
14AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
450V
Line Side Connections Per Pole
-
Line Side Wire Size Max
14AWG
Load Side Connection Method
Push In
Product Range
CLIPLINE PTFIX
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate