Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3273266
Newark Part No.51AC9434
Also Known As3273266
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $7.680 |
| 50+ | $7.320 |
| 100+ | $6.790 |
| 250+ | $6.300 |
| 500+ | $6.020 |
| 1000+ | $5.740 |
| 2500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3273266
Newark Part No.51AC9434
Also Known As3273266
Technical Datasheet
Rated Current24A
Rated Voltage500V
No. of Poles6 Pole
Line Side Connections Per Pole3
Line Side Connection MethodPush In
Line Side Wire Size Max12AWG
Load Side Connections Per Pole3
Load Side Connection MethodPush In
Load Side Wire Size Max12AWG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 3273266
1 Product Found
Technical Specifications
Rated Current
24A
No. of Poles
6 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
3
Load Side Wire Size Max
12AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
500V
Line Side Connections Per Pole
3
Line Side Wire Size Max
12AWG
Load Side Connection Method
Push In
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate