Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213973
Newark Part No.32AK5005
Product RangeCLIPLINE PTI
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
50+ | $4.180 |
100+ | $3.920 |
250+ | $3.620 |
500+ | $3.290 |
1000+ | $2.880 |
Price for:Each
Minimum: 50
Multiple: 50
$209.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213973
Newark Part No.32AK5005
Product RangeCLIPLINE PTI
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE PTI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
CLIPLINE PTI
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate