Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270221
Newark Part No.62AJ4849
Product RangeCLIPLINE PTRVB
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 10+ | $20.440 |
| 25+ | $19.160 |
| 50+ | $18.040 |
| 100+ | $16.850 |
| 250+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270221
Newark Part No.62AJ4849
Product RangeCLIPLINE PTRVB
Technical Datasheet
No. of Positions13Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage250V
No. of Levels4
Product RangeCLIPLINE PTRVB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
13Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE PTRVB
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
32A
No. of Levels
4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate