Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1805520
Newark Part No.45X5071
Product RangePTS
Also Known As1805520, GTIN UPC EAN: 4046356679138
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.220 |
10+ | $0.220 |
50+ | $0.220 |
100+ | $0.220 |
250+ | $0.220 |
500+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1805520
Newark Part No.45X5071
Product RangePTS
Also Known As1805520, GTIN UPC EAN: 4046356679138
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In Lock
Rated Current10A
Rated Voltage400V
Product RangePTS
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
400V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
PTS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate