Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1701075
Newark Part No.76R0469
Product RangePTSM
Technical Datasheet
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.020 |
50+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1701075
Newark Part No.76R0469
Product RangePTSM
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangePTSM
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
PTSM
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate