Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775
Newark Part No.37AJ0703
Product RangeSUNCLIX Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.250 |
25+ | $6.740 |
50+ | $6.180 |
100+ | $5.790 |
250+ | $5.470 |
500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775
Newark Part No.37AJ0703
Product RangeSUNCLIX Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP66, IP68
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating35A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP66, IP68
Current Rating
35A
Product Range
SUNCLIX Series
Keying
Minus
IP Rating
IP66, IP68
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate