Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1133364
Newark Part No.37AJ0708
Product RangeSUNCLIX Series
Technical Datasheet
5,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.400 |
50+ | $2.250 |
100+ | $2.120 |
250+ | $1.950 |
500+ | $1.780 |
1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1133364
Newark Part No.37AJ0708
Product RangeSUNCLIX Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
IP RatingIP66, IP68
Wire Size AWG Max10AWG
Current Rating38A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP66, IP68
Current Rating
38A
Product Range
SUNCLIX Series
Keying
-
IP Rating
IP66, IP68
Wire Size AWG Max
10AWG
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate