Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1158451
Newark Part No.37AJ0711
Product RangeSUNCLIX Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 25+ | $6.700 |
| 50+ | $6.160 |
| 100+ | $5.800 |
| 250+ | $5.490 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1158451
Newark Part No.37AJ0711
Product RangeSUNCLIX Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
Keying-
Connector MountingCable Mount
IP Rating-
IP Rating-
Wire Size AWG Max-
Current Rating40A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
-
Current Rating
40A
Product Range
SUNCLIX Series
Keying
-
IP Rating
-
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate