Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551671
Newark Part No.45X5118
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.01 |
| 10+ | $50.50 |
| 50+ | $48.44 |
| 100+ | $45.01 |
| 250+ | $41.99 |
| 500+ | $40.07 |
| 1000+ | $38.01 |
Price for:Each
Minimum: 1
Multiple: 1
$52.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551671
Newark Part No.45X5118
Technical Datasheet
Inter Series Connector AM12
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions5Positions
Convert To GenderReceptacle
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
5Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate