Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Newark Part No.45X5119
Your Part Number
Technical Datasheet
172 In Stock
3 more incoming. You can reserve stock now
60 Delivery in 1-3 Business Days(US stock)
112 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.67 |
| 10+ | $39.26 |
| 50+ | $37.50 |
| 100+ | $35.57 |
| 250+ | $33.28 |
Price for:Each
Minimum: 1
Multiple: 1
$40.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Newark Part No.45X5119
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate