Print Page
Image is for illustrative purposes only. Please refer to product description.

1,492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.040 |
| 50+ | $2.800 |
| 100+ | $2.600 |
| 250+ | $2.480 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1504097
Newark Part No.45X5108
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM16
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M16
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
