Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718504
Newark Part No.70R0316
Product RangeSPC
Also Known As1718504, GTIN UPC EAN: 4046356175173
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $13.070 |
10+ | $12.640 |
50+ | $11.920 |
100+ | $11.020 |
250+ | $10.210 |
500+ | $9.800 |
1000+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718504
Newark Part No.70R0316
Product RangeSPC
Also Known As1718504, GTIN UPC EAN: 4046356175173
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product RangeSPC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC series Printed-Circuit Board Connector for power electronics with 5 to 15mm pitch, push-in spring connection and pin/socket contact. It is an automatic, tool-free snap-lock mechanism using the click and lock system (STCL) and high level of safety even in the event of vibrations. It has push-in spring connection with a current carrying capacity of 41A and an automatic snap-on mechanism without tools with the click and lock system (STCL) and high degree of safety even in case of vibrations.
- Unrestricted 600V-UL approval
- CP-PC RD coding profile
- Fast connection technology thanks to tool-free direct plug-in principle
- Maximum contact reliability due to integrated double steel spring
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
41A
Product Range
SPC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate