Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1841542
Newark Part No.94X2644
Product RangeSPTD
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 25+ | $10.290 |
| 50+ | $9.410 |
| 100+ | $8.820 |
| 250+ | $8.300 |
| 500+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1841542
Newark Part No.94X2644
Product RangeSPTD
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeSPTD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
7Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
200V
Product Range
SPTD
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate