Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1617873
Newark Part No.87X9630
Product RangePLUSCON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 10+ | $26.670 |
| 25+ | $25.200 |
| 50+ | $23.860 |
| 100+ | $22.390 |
| 250+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1617873
Newark Part No.87X9630
Product RangePLUSCON Series
Technical Datasheet
Product RangePLUSCON Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts17Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PLUSCON Series
No. of Contacts
17Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate