Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.760 |
| 10+ | $22.530 |
| 25+ | $21.250 |
| 50+ | $20.070 |
| 100+ | $18.790 |
| 250+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3038778
Newark Part No.60AJ4472
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)28AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage250V
Fuse Size Held6.3mm x 32mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
