Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036547
Newark Part No.12AC2478
Product RangeCLIPLINE ST
Also Known As3036547, GTIN UPC EAN: 4017918890483
Your Part Number
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.350 |
| 10+ | $34.200 |
| 50+ | $32.090 |
| 100+ | $29.720 |
| 250+ | $27.610 |
| 500+ | $26.640 |
| 1000+ | $25.150 |
Price for:Each
Minimum: 1
Multiple: 1
$35.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036547
Newark Part No.12AC2478
Product RangeCLIPLINE ST
Also Known As3036547, GTIN UPC EAN: 4017918890483
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage24V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE ST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
24V
Product Range
CLIPLINE ST
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
