Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1027591
Newark Part No.52AJ6023
Product RangeTTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.150 |
| 5+ | $117.390 |
| 10+ | $109.440 |
| 25+ | $103.210 |
| 50+ | $97.540 |
| 100+ | $91.870 |
Price for:Each
Minimum: 1
Multiple: 1
$128.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1027591
Newark Part No.52AJ6023
Product RangeTTC Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 3
Peak Surge Current1kA
Continuing Operating Voltage Max30VDC
Suppressor MountingPlug In / Socket
Product RangeTTC Series
Plug Type-
SVHCLead (25-Jun-2025)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 3
Continuing Operating Voltage Max
30VDC
Product Range
TTC Series
SVHC
Lead (25-Jun-2025)
No. of Poles
-
Peak Surge Current
1kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate