Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUK 6 N
Newark Part No.12AC2760
Product RangeCLIPLINE UK
Also Known As3004524, GTIN UPC EAN: 4017918090821
Technical Datasheet
245 In Stock
Need more?
43 Delivery in 1-3 Business Days(US stock)
202 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.770 |
10+ | $8.380 |
50+ | $8.080 |
100+ | $7.530 |
250+ | $7.010 |
500+ | $6.660 |
1000+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUK 6 N
Newark Part No.12AC2760
Product RangeCLIPLINE UK
Also Known As3004524, GTIN UPC EAN: 4017918090821
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE UK
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UK
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for UK 6 N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate