Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUS-EML (20X8)
Newark Part No.33AK7226
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 3+ | $5.730 |
| 5+ | $5.200 |
| 10+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUS-EML (20X8)
Newark Part No.33AK7226
Technical Datasheet
Label TypeMarker
Label Height-
Label Width20mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity64
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Marker
Label Width
20mm
Label Material
Polyester
Pack Quantity
64
SVHC
No SVHC (25-Jun-2025)
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate