Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828789
Newark Part No.55AJ3534
Product RangeUS-EMLP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 25+ | $12.960 |
| 50+ | $11.870 |
| 100+ | $11.140 |
| 250+ | $10.500 |
| 500+ | $9.450 |
Price for:Each
Minimum: 10
Multiple: 10
$139.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828789
Newark Part No.55AJ3534
Product RangeUS-EMLP
Technical Datasheet
Label TypeSelf Adhesive
Label Height9mm
Label Width11mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity135
Product RangeUS-EMLP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
11mm
Label Material
PVC
Pack Quantity
135
SVHC
No SVHC (25-Jun-2025)
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
US-EMLP
Technical Docs (1)
Alternatives for 0828789
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate