Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828932
Newark Part No.66AJ8680
Product RangeUS-EMSP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 25+ | $11.640 |
| 50+ | $10.650 |
| 100+ | $10.000 |
| 250+ | $9.430 |
| 500+ | $8.490 |
Price for:Each
Minimum: 10
Multiple: 10
$125.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828932
Newark Part No.66AJ8680
Product RangeUS-EMSP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height60mm
Label Width90mm
Label Diameter-
Label MaterialPVC
Label ColourSilver
Pack Quantity2
Product RangeUS-EMSP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
90mm
Label Material
PVC
Pack Quantity
2
SVHC
No SVHC (25-Jun-2025)
Label Height
60mm
Label Diameter
-
Label Colour
Silver
Product Range
US-EMSP
Alternatives for 0828932
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate