New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      3044160

                      DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 6 AWG, 16 mm², Screw, 76 A

                      PHOENIX CONTACT 3044160
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3044160
                      Newark Part No.74T0176
                      Product RangeUT
                      Also Known As3044160, GTIN UPC EAN: 4017918960445
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      221 In Stock

                      Need more?

                      142 Delivery in 1-3 Business Days(US stock)
                      79 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$3.820
                      10+$3.720
                      50+$3.470
                      100+$3.210
                      250+$2.980
                      500+$2.840
                      1000+$2.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3044160
                      Newark Part No.74T0176
                      Product RangeUT
                      Also Known As3044160, GTIN UPC EAN: 4017918960445
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max6AWG
                      Conductor Area CSA16mm²
                      Wire Connection MethodScrew
                      Rated Current76A
                      Rated Voltage1kV
                      No. of Levels1
                      Product RangeUT
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The UT 10 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044160 terminal lock has the compact design enables user-friendly wiring in a small amount of space. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It accepts 20 to 6AWG wire range.

                      • Half-sine shock form
                      • Optimum screwdriver guidance through closed screw shafts
                      • Multi-conductor connection offers maximum flexibility and wiring density
                      • 10mm Stripping length
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      6AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      1kV

                      Product Range

                      UT

                      Wire Size AWG Min

                      20AWG

                      Conductor Area CSA

                      16mm²

                      Rated Current

                      76A

                      No. of Levels

                      1

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.