New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      3044225

                      DIN Rail Mount Terminal Block, 2 Positions, 14 AWG, 35 mm², Screw, 125 A

                      PHOENIX CONTACT 3044225
                      PHOENIX CONTACT 3044225
                      PHOENIX CONTACT 3044225
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3044225
                      Newark Part No.74T0183
                      Product RangeUT
                      Also Known As3044225, GTIN UPC EAN: 4017918977559
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$10.260
                      10+$10.000
                      50+$9.340
                      100+$8.610
                      250+$7.990
                      500+$7.630
                      1000+$7.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3044225
                      Newark Part No.74T0183
                      Product RangeUT
                      Also Known As3044225, GTIN UPC EAN: 4017918977559
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min-
                      Wire Size AWG Max14AWG
                      Conductor Area CSA35mm²
                      Wire Connection MethodScrew
                      Rated Current125A
                      Rated Voltage1kV
                      No. of Levels1
                      Product RangeUT
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The UT 35 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M6 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044225 terminal block accepts maximum 14AWG wire. The reducing bridges can be used to connect terminal blocks with different connection technologies. Easy and time-saving potential supply and distribution of large currents and cross sections up to 35mm² with reducing bridges. The flexible options for reducing bridging in the CLIPLINE complete system can be found in accessories for the CLIPLINE complete modular terminal block system.

                      • Half-sine shock form
                      • 18mm Stripping length
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      14AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      1kV

                      Product Range

                      UT

                      Wire Size AWG Min

                      -

                      Conductor Area CSA

                      35mm²

                      Rated Current

                      125A

                      No. of Levels

                      1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.