Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046090
Newark Part No.74T0188
Product RangeUT
Also Known As3046090, GTIN UPC EAN: 4017918956585
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.390 |
10+ | $16.760 |
50+ | $15.850 |
100+ | $15.000 |
250+ | $14.010 |
500+ | $13.100 |
1000+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046090
Newark Part No.74T0188
Product RangeUT
Also Known As3046090, GTIN UPC EAN: 4017918956585
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeUT
SVHCLead (21-Jan-2025)
Product Overview
The UT 4-HESILED 24 (5X20) is a 2-position fuse type modular lever Terminal Block with PA (polyamide) insulator and black colour. 4mm² cross-section for 5 x 20mm G fuse inserts, with LED for 24VDC, screw wire connection method, 26 to 10AWG wire size.
- UL94V-0 Flammability rating
- G/5 x 20 Glass fuse type
- 6kV Rated voltage
- Extremely compact design
- Test connection on both sides in safety lever
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate