Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1658008
Newark Part No.40Y2665
Product RangePLUSCON
Also Known As1658008, GTIN UPC EAN: 4046356138536
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.820 |
| 10+ | $40.580 |
| 50+ | $38.890 |
| 100+ | $36.070 |
| 250+ | $33.580 |
| 500+ | $32.010 |
| 1000+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$41.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1658008
Newark Part No.40Y2665
Product RangePLUSCON
Also Known As1658008, GTIN UPC EAN: 4046356138536
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
Contact PlatingGold over Nickel Plated Contacts
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VS-08-RJ45-5-Q/IP20 BK is a 8-position black RJ45 Connector with gold over nickel plated copper alloy contacts, a polyamide housing and a PC contact carrier. This 1658008 CAT5 plug has QUICKON fast connection technology, TIA 568 B marking, IDC fast connection method, straight cable exit, CAT5 (IEC 11801:2002) transmission characteristics (category). It s suitable for 26 to 23AWG 1-wire and 7-wire conductors, 4.5 to 8.0mm cable diameter.
- 1.75A Rated current
- IP20 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
IP20
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
PLUSCON
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
IP20
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1658008
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate