Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No016060200
Newark Part No.49AK6920
Product RangeROSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3+ | $1,667.710 |
| 5+ | $1,616.560 |
| 10+ | $1,555.170 |
| 25+ | $1,524.470 |
Price for:Each
Minimum: 3
Multiple: 1
$5,003.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No016060200
Newark Part No.49AK6920
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric202mm
External Width - Metric600mm
External Depth - Metric600mm
IP RatingIP66
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial7.95"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
202mm
External Depth - Metric
600mm
Body Color
Silver Grey
External Height - Imperial
7.95"
External Depth - Imperial
23.62"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate