Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHYTON
Manufacturer Part NoCHIPPROG-48
Newark Part No.80P3829
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHYTON
Manufacturer Part NoCHIPPROG-48
Newark Part No.80P3829
Technical Datasheet
Supported Families-
Kit ContentsProgrammer
FeaturesEmbedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images
Product Range-
SVHCTo Be Advised
Product Overview
The CHIPPROG-48 is a 48pin DIP ZIF socket universal programmer. The Low cost programmer for engineering and low volume production.
- Supports parallel & serial Flash memory devices, EPROM, EEPROM and MCUs with embedded flash memory
- Optional adapters for programming devices in PLCC, SOIC, SSOP, QFP, BGA, QFN, SON
- Programs a 64Mbit NOR flash memory device for less than 50sec
- Supports in system programming for the devices allowing the ISP mode via special cables adapters
- Communicate to a PC via a USB 2.0 compatible port
- Being based on a fast 32bit microcontroller and a FPGA provides very fast loading & programming
- Works under control of Windows XP and Windows 7 32bit and 64bit versions
- Allows to work in a multi programmer mode
- Start button for fast manual operations programmable to execute a single operation or a batch
- Built in editor supports sophisticated operations with blocks
Applications
Embedded Design & Development
Technical Specifications
Supported Families
-
Features
Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images
SVHC
To Be Advised
Kit Contents
Programmer
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3B991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate