New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  83-17638

                                                                                                  Add-On Board, JustBoom DAC Zero pHAT For Raspberry Pi Zero, Audio DAC

                                                                                                  PI SUPPLY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PI SUPPLY 83-17638
                                                                                                  PI SUPPLY 83-17638
                                                                                                  PI SUPPLY 83-17638
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part No83-17638
                                                                                                  Newark Part No.31AC4905
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  PI SUPPLY
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part No83-17638
                                                                                                  Newark Part No.31AC4905
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi Zero
                                                                                                  Kit ContentsBoard, Optional IR Receiver, Mounting Hardware
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The JustBoom DAC pHAT is a plug and play, high resolution, digital-to-analog converter for the Raspberry Pi Zero. The JustBoom DAC pHAT was designed to be simple to install and use. With no soldering required and all the mounting hardware already provided you can be up and running and enjoying flawless high quality audio playback within minutes. this product is suitable for absolute beginners and seasoned professionals alike. Just connect your DAC HAT to a set of powered speakers or an audio amplifier and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of setting up this Raspberry Pi HAT. We also include an optional IR receiver to allow remote control operation of your Raspberry Pi.

                                                                                                  • 32 bit high quality audio at 384kHz
                                                                                                  • Includes both a DAC and headphone amplifier
                                                                                                  • Line-level RCA and headphone amplified 3.5mm jack outputs
                                                                                                  • Plug and play compatibility for ease of use
                                                                                                  • Hardware volume control from your Raspberry Pi
                                                                                                  • No soldering required
                                                                                                  • Powered by the Raspberry Pi GPIO header
                                                                                                  • Compatible with Raspberry Pi Zero
                                                                                                  • Mounting hardware included
                                                                                                  • Optional IR receiver included in package
                                                                                                  • The JustBoom Pi Zero DAC pHAT is fully HAT compliant
                                                                                                  • Full driver support in Raspbian / NOOBS

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Zero

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Audio & Video

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, Optional IR Receiver, Mounting Hardware

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.