Need more?
Quantity | Price |
---|---|
1+ | $42.260 |
25+ | $38.880 |
50+ | $36.250 |
100+ | $35.120 |
250+ | $33.990 |
Product Information
Product Overview
100HV-1-A-5/1D is a 100HV series high voltage dry reed relay. same High Voltage specifications has double the coil resistance. They are ideal for such applications as transformer or cable testing or any other automatic test equipment where high voltages are involved and low coil power consumption is required. Where mains voltage are switched, for example to control and isolate SCR or triac gates, they are an ideal choice. And in mixed signal applications the lower coil power reduces the thermal EMF voltages generated across the switch. The range features an internal mu-metal screen to eliminate problems that would otherwise be experienced due to magnetic interaction when they are closely stacked.
- Upto 3KV stand-off voltage
- Stacking on 0.40inch pitch
- 1FormA, switch number 1, high coil resistance for low power consumption
- Thermal EMF levels less than 10µV
- Internal mu-metal magnetic screen
- Coil voltage is 5V, coil resistance is 2200 ohm
- Operating temperature range is -20°C to +85°C
- Power rating is 25W, maximum switch current is 1.0A
- Maximum carry current is 1.5A, Life expectancy is 10⁸
- Maximum switching volts is 1000V
Technical Specifications
SPST-NO
100HV Series
2.2kohm
1kV
5VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate