Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No107-1-A-5/4D
Newark Part No.38AK7606
Product RangeMini-SIL 107 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICKERING
Manufacturer Part No107-1-A-5/4D
Newark Part No.38AK7606
Product RangeMini-SIL 107 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeMini-SIL 107 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max400V
SVHCTo Be Advised
Product Overview
107-1-A-5/4D is a 107 series Mini-SIL® 500V stand-off SIL/SIP reed relay. This is encapsulated in patented mu-metal screen and ideal for radio frequency (RF) or high speed digital applications. Also it is an ideal choice for high quality instrumentation.
- Highest quality instrumentation grade switch
- Stacking on 0.2inch pitch
- Coil voltage range is 5V
- Coil resistance is 500 ohm, maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form A configuration, comes with internal diode
- Power rating is 10W, operating temperature range is -20°C to +85°C
- Maximum switch current is 0.5A
- Maximum switching voltage is 400V
- Life expectancy is 10⁷
Technical Specifications
Contact Configuration
SPST-NO
Product Range
Mini-SIL 107 Series
Coil Resistance
500ohm
Switching Voltage Max
400V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate