Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 50+ | $15.090 |
| 100+ | $13.940 |
| 250+ | $13.030 |
| 500+ | $12.260 |
Product Information
Product Overview
109P-1-A-5/1D is a Micro-SIL® 109 series general purpose SIP/SIL reed relay. Mu-metal, due to its high permeability and low magnetic remanence, it is used to provide magnetic screening. This eliminates problems that occurs due to magnetic interaction. Interaction usually increase the voltage required to operate a relay when two additional relays, stacked one each side, are themselves operated. Relay of this size without magnetic screening would therefore be totally unsuitable for applications where dense packing is required. This small size relay often makes it possible to increase the functionality of existing designs without increasing the size of printed circuit boards.
- High quality instrumentation grade switch
- Stacking on 0.15inch x 0.6inch pitch
- Coil voltage range is 5V
- Coil resistance range is 500 ohm, maximum contact resistance is 0.15 ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form A configuration, comes with internal diode
- Power rating is 20W, life expectancy is 10⁹
- Maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Operating temperature range is -20°C to +85°C
Technical Specifications
SPST-NO
Micro-SIL 109 Series
500ohm
200V
5VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate