Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.860 |
| 25+ | $80.360 |
| 50+ | $78.420 |
| 100+ | $76.090 |
| 250+ | $73.760 |
Price for:Each
Minimum: 1
Multiple: 1
$83.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
65-1-A-12/2 is a 65 series high voltage dry reed relay. This relay is suitable for many applications like high-end cable testers, backplane testers, big physics and high voltage instrumentation.
- Small size, easy mounting, printed circuit mounting
- Long life, fully encapsulated
- 1 Form A configuration
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 12V
- Coil resistance is 150 ohm, maximum contact resistance is 0.12 ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 50W, Maximum switch current is 3A
- Maximum switching volt is 7500V, maximum stand-off volt is 10000V
- Life expectancy is 10⁸, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
65 Series
Coil Resistance
150ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate