New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 3203D

                                                                                                  PC USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns

                                                                                                  PICO TECHNOLOGY
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  PICO TECHNOLOGY PICOSCOPE 3203D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3203D
                                                                                                  Newark Part No.39Y8649
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP958
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$768.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $768.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 3203D
                                                                                                  Newark Part No.39Y8649
                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Also Known AsPP958
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 3000 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth50MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth64 Mpts
                                                                                                  Calculated Rise Time7ns
                                                                                                  Kit ContentsPicoScope 3203D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  PICOSCOPE 3203D is a PicoScope® 3000 series PC oscilloscope. This oscilloscope is small, light, and portable, and can easily slip into a laptop bag while offering a range of high-performance specifications. The PicoScope 3000 series is fitted with third-generation hardware acceleration (HAL3). This speeds up areas of oscilloscope operation, such as allowing waveform update rates in excess of 100000 waveforms per second and the segmented memory/rapid trigger modes. PicoScope software dedicates almost all of the display area to the waveform. This ensures that the maximum amount of data is seen at once. The viewing area is much bigger and of a higher resolution than with a traditional benchtop scope. The PicoScope 3000 series offers an industry-leading set of advanced triggers, including pulse width, windowed and dropout. The oscilloscope has a built-in function generator and an arbitrary waveform generator (AWG).

                                                                                                  • Advanced digital triggering, waveform buffer and navigator, DeepMeasure™
                                                                                                  • Mask limit testing, high-end features as standard, advanced display
                                                                                                  • Math channels and filters, SuperSpeed USB 3.0 connection
                                                                                                  • 2 input channels, 50MHz bandwidth (-3dB)
                                                                                                  • 2.5GS/s maximum equivalent-time sampling (ETS) rate (repetitive signals)
                                                                                                  • 64MS capture memory
                                                                                                  • 7.0ns rise time (calculated)
                                                                                                  • Dimension is 190 x 170 x 40mm (7.48inch x 6.69inch x 1.57inch) including connectors
                                                                                                  • Operating temperature range from 0°C to 40°C (15°C to 30°C for stated accuracy)
                                                                                                  • Designed to EN 61010-1:2010 safety approvals

                                                                                                  Contents

                                                                                                  PicoScope 3000 series oscilloscope, Quick start guide, 1.8m USB 3.0 cable, 2/4 x TA375 100 MHz probes.

                                                                                                  Notes

                                                                                                  Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 3000 Series

                                                                                                  Bandwidth

                                                                                                  50MHz

                                                                                                  Display Memory Depth

                                                                                                  64 Mpts

                                                                                                  Kit Contents

                                                                                                  PicoScope 3203D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  7ns

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.