| Quantity | Price |
|---|---|
| 1+ | $1,305.200 |
Product Information
Product Overview
PICOSCOPE 3204D MSO is a PicoScope® 3000 series mixed signal oscilloscope. This oscilloscope is small, light, and portable, and can easily slip into a laptop bag while offering a range of high-performance specifications. The PicoScope 3000 series is fitted with third-generation hardware acceleration (HAL3). This speeds up areas of oscilloscope operation, such as allowing waveform update rates in excess of 100000 waveforms per second and the segmented memory/rapid trigger modes. PicoScope software dedicates almost all of the display area to the waveform. This ensures that the maximum amount of data is seen at once. The viewing area is much bigger and of a higher resolution than with a traditional benchtop scope. The PicoScope 3000 series offers an industry-leading set of advanced triggers, including pulse width, windowed and dropout. The oscilloscope has a built-in function generator and an arbitrary waveform generator (AWG).
- Advanced digital triggering, waveform buffer and navigator, DeepMeasure™
- Mask limit testing, high-end features as standard, advanced display
- Math channels and filters, SuperSpeed USB 3.0 connection
- 2+16 input channels, 70MHz bandwidth (-3dB)
- 2.5GS/s maximum equivalent-time sampling (ETS) rate (repetitive signals)
- 128MS capture memory
- 5.3ns rise time (calculated)
- Dimension is 190 x 170 x 40mm (7.48inch x 6.69inch x 1.57inch) including connectors
- Operating temperature range from 0°C to 40°C (15°C to 30°C for stated accuracy)
- Designed to EN 61010-1:2010 safety approvals
Contents
PicoScope 3000 series oscilloscope, Quick start guide, 1.8m USB 3.0 cable, 2/4 x TA375 100 MHz probes, TA136 20-way digital input cable, 2 x TA139 pack of 12 logic test clips.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 3000 Series
70MHz
128 Mpts
PicoScope 3204D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
-
2+16 Channel
1GSPS
5.8ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate