
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,896.400 |
Product Information
Product Overview
PICOSCOPE 5443D is a PicoScope® 5000D series FlexRes® oscilloscope. With a real-time sampling rate of five times the input bandwidth, PicoScope 5000 series oscilloscope is well equipped to capture high-frequency signal detail. Users can create and adapt arbitrary waveforms using the built-in editor, import them from existing oscilloscope traces, or load a waveform from a spreadsheet. The PicoScope 5000D series offers an industry-leading set of advanced triggers, including pulse width, runt pulse, windowed and dropout. Supported by the free-of-charge and regularly updated PicoScope software, the PicoScope 5000D series offers an ideal, cost-effective package for many applications, including design, research, test, education, service and repair. This Pico FlexRes flexible resolution oscilloscope allows the user to reconfigure the scope hardware to increase either the sampling rate or the resolution.
- 130 000 waveforms per second, built-in arbitrary waveform generator
- 40 serial decoding protocols as standard, deep capture memory
- High bandwidth, high sampling rate, serial bus decoding and protocol analysis
- DeepMeasure, mask limit testing, advanced digital triggering
- 4 analog input channels, 100MHz bandwidth (–3dB)
- 3.5ns rise time (calculated)
- Dimension is 190 x 170 x 40mm (7.48inch x 6.69inch x 1.57inch) including connectors
- Operating temperature range from 0 to 40°C
- Designed to EN 61010-1:2010 safety approvals
- USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
Contents
PicoScope 5000D series oscilloscope, 1 x TA155 Pico blue USB 3 cable (1.8m), 2/4 x TA375 probes, quick start guide, 1 x PS011 5V 3.0A PSU.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PicoScope 5000D Series
100MHz
512 Mpts
PicoScope 5243D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
4 Channel
1GSPS
3.5ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
