New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 9201A

                                                                                                  PC USB Oscilloscope, PicoScope 9200 Series, 2 Channel, 12 GHz, 5000 GSPS, 4096 pts, 29.2 ps

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY PICOSCOPE 9201A
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 9201A
                                                                                                  Newark Part No.08X2425
                                                                                                  Product RangePicoScope 9200 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 9201A
                                                                                                  Newark Part No.08X2425
                                                                                                  Product RangePicoScope 9200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 9200 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth12GHz
                                                                                                  Sampling Rate5000GSPS
                                                                                                  Display Memory Depth4096 pts
                                                                                                  Calculated Rise Time29.2ps
                                                                                                  Kit ContentsUSB Cable, Two SMA Connector Savers, Carry Case, User Guide
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeAU, EU, NZ, UK, US
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  PICOSCOPE 9201A is a PicoScope 9200A series PC sampling oscilloscope. It uses sequential sampling technology to measure fast repetitive signals without the need for expensive real-time sampling hardware. The scope is designed with Pico Technology’s PC oscilloscope architecture to create a compact, lightweight instrument that can be easily carried around with user's laptop. It supports up to four simultaneous mathematical combinations and functional transformations of acquired waveforms. Applications include standards pre-compliance testing, IC package characterization, telecom service and manufacturing, timing analysis, digital system design and characterization, mask drawing and display, automatic pass/fail mask limit testing, and high-speed serial bus pulse response.

                                                                                                  • High-resolution cursor measurement, time and voltage histograms
                                                                                                  • Automatic waveform measurements with statistics, waveform processing including FFT
                                                                                                  • Eye-diagram measurements for NRZ and RZ, automated mask tests
                                                                                                  • 2 (simultaneous acquisition) channels
                                                                                                  • 200fs minimum time interval resolution
                                                                                                  • Operating temperature range from +5°C to +35°C
                                                                                                  • Dimension is 6.692" W x 10.236" D x 1.574" H
                                                                                                  • (50 ±1) ohm nominal input impedance
                                                                                                  • 6V DC ±5%, 1.9A max power rating

                                                                                                  Contents

                                                                                                  PicoScope 9200 PC sampling oscilloscope, PicoScope 9000 series software CD, Two SMA connector savers (supplied fitted to scope), Universal power supply with UK, US, EU and AUS/NZ plugs, Installation guide, USB cable, Carry case.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 9200 Series

                                                                                                  Bandwidth

                                                                                                  12GHz

                                                                                                  Display Memory Depth

                                                                                                  4096 pts

                                                                                                  Kit Contents

                                                                                                  USB Cable, Two SMA Connector Savers, Carry Case, User Guide

                                                                                                  Plug Type

                                                                                                  AU, EU, NZ, UK, US

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  5000GSPS

                                                                                                  Calculated Rise Time

                                                                                                  29.2ps

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.