Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE000 TYPE K, PTFE, 1M
Newark Part No.02M0850
Also Known AsSE000
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE000 TYPE K, PTFE, 1M
Newark Part No.02M0850
Also Known AsSE000
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico USB TC-08 Thermocouple Temperature Data Logger
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE000 is a 1m Exposed Wire Type-K Thermocouple with PTFE insulated and 0.2mm twisted pair conductor. These thermocouples are an accurate sensor for measuring temperatures. Suitable for use with Pico USB TC-08 thermocouple temperature data logger.
- Molded flat pin mini-plug
- -75 to 250°C Tip temperature range
Applications
Industrial, Hobby & Education
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
-
For Use With
Pico USB TC-08 Thermocouple Temperature Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found