Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE004 TYPE K, RIBBON SURFACE P
Newark Part No.02M0854
Also Known AsSE004
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE004 TYPE K, RIBBON SURFACE P
Newark Part No.02M0854
Also Known AsSE004
Technical Datasheet
Accessory TypeType K Thermocouple Ribbon Surface Probe
For Use WithPico USB TC-08 Thermocouple Temperature Data Logger
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE004 is a Ribbon Surface type K Thermocouple Probe is ideal for metal surfaces due to their minimal heat loss and fast response. It is suitable for use with Pico USB TC-08 thermocouple temperature data logger.
- -10 to +250°C Tip temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Type K Thermocouple Ribbon Surface Probe
Product Range
-
For Use With
Pico USB TC-08 Thermocouple Temperature Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate