Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Newark Part No.02M0853
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Newark Part No.02M0853
Technical Datasheet
Length3m
External Diameter1.5mm
Probe Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
3m
Probe Body Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
1.5mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate