Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE031 TYPE K, F/G, 5M
Newark Part No.02M0848
Also Known AsSE031
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE031 TYPE K, F/G, 5M
Newark Part No.02M0848
Also Known AsSE031
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico USB TC-08 Thermocouple Temperature Data Logger
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE031 from Pico Technology is a glass fibre insulated, thermocouple type K, 0.3mm twisted pair conductor. This is used with Pico Technology TC-08 thermocouple data logger.
- 1.5mm tip diameter
- 5m (about 16ft) cable length
- Tip temperature measurement range from -60°C to +350°C
- Moulded flat pin mini-plug type
- Exposed tip
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
-
For Use With
Pico USB TC-08 Thermocouple Temperature Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate