New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TA132

                      Oscilloscope Probe, Passive, 150 MHz, 600 V, 1:1, 10:1

                      PICO TECHNOLOGY TA132
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA132
                      Newark Part No.63T6480
                      Also Known AsTA132
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA132
                      Newark Part No.63T6480
                      Also Known AsTA132
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionPassive
                      Bandwidth150MHz
                      Input Voltage Max600V
                      Test Probe Attenuation1:1, 10:1
                      For Use WithPicoScope 2207A, 3205 MSO, 3205A/B, 3405A/B, 5243A/B, 5443A/B Series Oscilloscopes
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      This passive high–impedance scope probe has a 150MHz bandwidth and high–frequency trimming. A two position slide switch allows attenuation of either x1 or x10 to be selected.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Passive

                      Input Voltage Max

                      600V

                      For Use With

                      PicoScope 2207A, 3205 MSO, 3205A/B, 3405A/B, 5243A/B, 5443A/B Series Oscilloscopes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      150MHz

                      Test Probe Attenuation

                      1:1, 10:1

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.