New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      TA167 200/2000A CURRENT PROBE

                      Current Probe, AC/DC, BNC Plug, Current Clamp, 2 kA, 200 A, Pico Technology Oscilloscopes

                      PICO TECHNOLOGY TA167 200/2000A CURRENT PROBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA167 200/2000A CURRENT PROBE
                      Newark Part No.18X2928
                      Also Known AsTA167
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$327.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $327.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA167 200/2000A CURRENT PROBE
                      Newark Part No.18X2928
                      Also Known AsTA167
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorBNC Plug
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max2kA
                      Current Range Min200A
                      For Use WithPico Technology Oscilloscopes
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TA167 is a dual-range current probe that measures AC and DC current signals up to 2000A.

                      • Nominal current of 200 / 2000A AC peak or DC
                      • Overload capacity of 2200 A (60 s)
                      • Output sensitivity of 10 / 1 mV/A
                      • Frequency range from DC to 20KHz (-1 dB)
                      • Powered by 9V alkaline battery
                      • 32mm diameter conductor size
                      • 2m long coax terminated with safety BNC connector
                      • Operating temperature range from 0°C to +50°C

                      Technical Specifications

                      Meter Side Connector

                      BNC Plug

                      Current Range Max

                      2kA

                      For Use With

                      Pico Technology Oscilloscopes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      200A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.