Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA207 USB 2.0 1.2M
Newark Part No.78X4289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA207 USB 2.0 1.2M
Newark Part No.78X4289
Technical Datasheet
Accessory TypeUSB Cable
For Use WithPicoScope 3000 Series USB Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA207 USB 2.0 1.2M is a high-quality USB 2.0 cable, designed and built specifically for use with PicoScope oscilloscopes, and featuring 20-AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables.
- 1.2m (3.9ft) cable length
Technical Specifications
Accessory Type
USB Cable
Product Range
-
For Use With
PicoScope 3000 Series USB Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
