Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA345 SOLT-STD-F
Newark Part No.25AC3229
Product RangePicoVNA Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,058.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,058.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA345 SOLT-STD-F
Newark Part No.25AC3229
Product RangePicoVNA Series
Technical Datasheet
Accessory TypeSOLT-STD-F Standard 6 GHz SOLT Calibration kit, SMA(f)
For Use WithPico Technology PicoVNA 106 6 GHz Vector Network Analyzer
Product RangePicoVNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Standard 6GHz SOLT calibration kit (SMA female)
- For use with PicoVNA 106 6GHz Vector network analyser
Technical Specifications
Accessory Type
SOLT-STD-F Standard 6 GHz SOLT Calibration kit, SMA(f)
Product Range
PicoVNA Series
For Use With
Pico Technology PicoVNA 106 6 GHz Vector Network Analyzer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate