New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      PEK-7100-1

                      Evaluation Kit, Piera-7100, Sensor, Intelligent Particle Sensor & Air Quality Monitor

                      PIERA SYSTEMS PEK-7100-1
                      PIERA SYSTEMS PEK-7100-1
                      PIERA SYSTEMS PEK-7100-1
                      PIERA SYSTEMS PEK-7100-1
                      PIERA SYSTEMS PEK-7100-1
                      PIERA SYSTEMS PEK-7100-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPIERA SYSTEMS
                      Manufacturer Part NoPEK-7100-1
                      Newark Part No.46AK2269
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$224.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $224.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPIERA SYSTEMS
                      Manufacturer Part NoPEK-7100-1
                      Newark Part No.46AK2269
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module Used-
                      Application Sub TypeIntelligent Particle Sensor & Air Quality Monitor
                      Kit ContentsIntelligent Particle Sensor Piera-7100 Series, SenseiAQ Software, Documentation, USB Interface Cable
                      SVHCTo Be Advised

                      Product Overview

                      PEK-7100-1 is an IPS 7100 evaluation kit that has everything you need to quickly evaluate the accuracy, range, and performance of IPS-7100 particulate sensor. Evaluating the IPS sensors is quick and easy – simply plug the sensor into your PC or Mac with the supplied cable, power up your SenseiAQ software, and start taking air quality measurements instantly and in real-time. SenseiAQ real-time dashboard gives you simple and intuitive readouts of your air quality and can also log all the data, locally or in the cloud, for additional analytics and advanced analysis.

                      • Displays real-time particulate mass concentrations PM0.1 – PM10
                      • Auto calculates and displays latest AQI scores every 60 seconds (user defined)
                      • Dashboard displays PM1.0, PM2.5 and PM10.0 values in ug/m3 and corresponding AQI for each PM Size
                      • Fast data acquisition and sampling (1 sec.)
                      • Supports Windows, MacOS, Android OS
                      • IoT-Enables USB-connected Piera sensors
                      • Supports export to CSV for local data logging, backup or analysis in MSFT excel

                      Contents

                      IPS-7100 sensor, UART-to-USB cable, Quick start guide, SenseiAQ software.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Intelligent Particle Sensor & Air Quality Monitor

                      SVHC

                      To Be Advised

                      IC / Module Used

                      -

                      Kit Contents

                      Intelligent Particle Sensor Piera-7100 Series, SenseiAQ Software, Documentation, USB Interface Cable

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.