New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PIFACE RELAY EXTRA

                                                                                                  GPIO Expansion Board for RELAY+ and Raspberry Pi

                                                                                                  PIFACE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PIFACE PIFACE RELAY EXTRA
                                                                                                  PIFACE PIFACE RELAY EXTRA
                                                                                                  PIFACE PIFACE RELAY EXTRA
                                                                                                  PIFACE PIFACE RELAY EXTRA
                                                                                                  ManufacturerPIFACE
                                                                                                  Manufacturer Part NoPIFACE RELAY EXTRA
                                                                                                  Newark Part No.93X7449
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PIFACE
                                                                                                  ManufacturerPIFACE
                                                                                                  Manufacturer Part NoPIFACE RELAY EXTRA
                                                                                                  Newark Part No.93X7449
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM11
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Silicon Core NumberBCM2835
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Kit ContentsRelay EXTRA Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PiFace RELAY EXTRA is a expander board to the PiFace RELAY+ adding four more relay outputs to the already existing four on the PiFace RELAY+. Each of the eight relays can be software controlled to switch up to 2Amp DC loads and has normally open and closed contacts terminated into quality screw terminals. PIFACE RELAY EXTRA requires PIFACE RELAY+ board to work your Raspberry Pi.

                                                                                                  • Four relay outputs for on/off control of loads up to 2A DC
                                                                                                  • Works with model B+ and newer Raspberry Pi models with 40 pin GPIOs
                                                                                                  • Stackable with up to eight more PiFace Relay+ boards with an expander board on eac
                                                                                                  • HAT (Hardware Attached on Top) compliant

                                                                                                  Notes

                                                                                                  This product must be used in conjucntion with PiFace Relay+ (SC13679)

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+

                                                                                                  Core Sub-Architecture

                                                                                                  ARM11

                                                                                                  Silicon Core Number

                                                                                                  BCM2835

                                                                                                  Kit Contents

                                                                                                  Relay EXTRA Board

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Product Range

                                                                                                  HATs - Automation and Motor Contol

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.