Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $551.320 |
| 5+ | $498.700 |
| 10+ | $442.390 |
| 25+ | $412.610 |
| 50+ | $377.590 |
Price for:Each
Minimum: 1
Multiple: 1
$551.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No540005
Newark Part No.99W1636
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max500mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
IP Rating
-
Contact Current DC Max
500mA
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate