Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.600 |
| 5+ | $340.660 |
| 10+ | $302.190 |
| 25+ | $281.850 |
| 50+ | $257.930 |
Price for:Each
Minimum: 1
Multiple: 1
$376.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No541109
Newark Part No.99W1650
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
IP Rating
-
Contact Current DC Max
-
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate