Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $574.400 | 
| 5+ | $518.070 | 
| 10+ | $457.790 | 
| 25+ | $425.900 | 
| 50+ | $388.410 | 
Price for:Each
Minimum: 1
Multiple: 1
$574.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No751111
Newark Part No.55W4769
Technical Datasheet
Coil Voltage24VDC
Contact Configuration8PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
IP Rating
IP20, IP40, IP54
Contact Configuration
8PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate